You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R76TN22204030J

DC Film Capacitor, Pulse, 22000 pF, 1.6 kV, Double Metallized PP, ± 5%, R76 Series, Radial Box

KEMET R76TN22204030J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R76TN22204030J
Order Code:
2496029
Product Range
AEC-Q200 R76 Series
Also Known As:
76TN22204030J
Technical Datasheet:
R76TN22204030J   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q200 R76 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22000pF

:
1.6kV

:
Double Metallized PP

:
± 5%

:
R76 Series

:
Radial Box

:
Radial Leaded

:
22.5mm

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The R76 series capacitors from Kemet are automotive grade, radial leaded metalized polypropylene film capacitors for DC and pulse applications. These capacitors are constructed with polypropylene film dielectric and double metalized polyester film electrodes. The radial leads of tinned wire are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include deflection circuits in televisions (S correction and flyback tuning) and monitors, switching spikes suppression in SMPS, lamp capacitors for electronic ballasts and compact lamps and snubber and SCR commutation circuits as well as applications with high voltage and high current. It is not suitable for across the line application.
  • Capacitance values ranges from 100pF to 15µF
  • Voltage rating available from 250VDC to 2000VDC
  • Lead spacing of 7.5mm to 22.5mm
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range from -55˚C to 105˚C
  • Self healing
  • Automotive grade AEC-Q200 qualified
  • Automotive (AEC-Q200) qualified up to lead spacing 22.5mm

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Also Known As

76TN22204030J

169 total stock globally Need more?

169 available for 4 - 5 business days delivery

$1.34 ( $1.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.34 ($1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.02 ($1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.846 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.729 ($0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.564 ($0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.486 ($0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.455 ($0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.431 ($0.47)