You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R76PI24704030J
DC Film Capacitor, Pulse, 47000 pF, 630 V, Double Metallized PP, ± 5%, R76 Series, Radial Box
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R76PI24704030J
- Order Code:
- 2496003
- Product Range
- AEC-Q200 R76 Series
- Also Known As:
- 76PI24704030J
- Technical Datasheet:
- R76PI24704030J Datasheet
Product Range Selector (AEC-Q200 R76 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47000pF
- :
- 630V
- :
- Double Metallized PP
- :
- ± 5%
- :
- R76 Series
- :
- Radial Box
- :
- Radial Leaded
- :
- 15mm
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Docs (4)
Product Overview
- Capacitance values ranges from 100pF to 15µF
- Voltage rating available from 250VDC to 2000VDC
- Lead spacing of 7.5mm to 22.5mm
- Available in ±5%, ±10%, ±20% tolerance
- Operating temperature range from -55˚C to 105˚C
- Self healing
- Automotive grade AEC-Q200 qualified
- Automotive (AEC-Q200) qualified up to lead spacing 22.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive
Also Known As
360 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.32 ($1.45) | ( ) |
10+ | $1.02 ($1.12) | ( ) |
50+ | $0.883 ($0.97) | ( ) |
100+ | $0.748 ($0.82) | ( ) |
250+ | $0.713 ($0.78) | ( ) |
500+ | $0.586 ($0.64) | ( ) |
1000+ | $0.505 ($0.56) | ( ) |
2500+ | $0.477 ($0.52) | ( ) |
5000+ | $0.452 ($0.50) | ( ) |
Pricing is unavailable. Please contact customer services.