You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R76MR42204030J

DC Film Capacitor, Pulse, 2.2 µF, 400 V, Double Metallized PP, ± 5%, R76 Series, Radial Box

KEMET R76MR42204030J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R76MR42204030J
Order Code:
2495995
Product Range
R76 Series
Also Known As:
76MR42204030J
Technical Datasheet:
R76MR42204030J   Datasheet
See all Technical Docs

Product Range Selector (R76 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
400V

:
Double Metallized PP

:
± 5%

:
R76 Series

:
Radial Box

:
Radial Leaded

:
27.5mm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The R76 series capacitors from Kemet are radial leaded metalized polypropylene film capacitors for DC and pulse applications. These capacitors are constructed with polypropylene film dielectric and double metalized polyester film electrodes. The radial leads of tinned wire are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include deflection circuits in televisions (S correction and flyback tuning) and monitors, switching spikes suppression in SMPS, lamp capacitors for electronic ballasts and compact lamps and snubber and silicon controlled rectifier (SCR) commutation circuits as well as applications with high voltage and high current. It is not suitable for across the line application.
  • Capacitance values ranges from 100pF to 15µF
  • Voltage rating available from 250VDC to 2000VDC
  • Lead spacing of 27.5mm and 37.5mm
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range from -55˚C to 105˚C
  • Self healing
  • Self-healing
  • Automotive (AEC-Q200) qualified up to lead spacing 22.5mm

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

76MR42204030J

Available for back order

More stock available to supplier lead times which is approximately 21/06/21

Notify me when back in stock

$5.08 ( $5.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.08 ($5.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.11 ($4.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.53 ($3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ $3.20 ($3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
560+ $2.38 ($2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ $2.22 ($2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2576+ $2.20 ($2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange