You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PME271M660KR30 - 

Safety Capacitor, 0.6 µF, X2, PME271M Series, 275 V, Metallized Paper

PME271M660KR30 - Safety Capacitor, 0.6 µF, X2, PME271M Series, 275 V, Metallized Paper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PME271M660KR30
Order Code:
2495779
Product Range
PME271M Series
Also Known As:
P276EL604K275A
Technical Datasheet:
PME271M660KR30   Datasheet
See all Technical Docs

Product Information

:
0.6µF
:
X2
:
PME271M Series
:
275V
:
-
:
Metallized Paper
:
± 10%
:
400V/µs
:
Radial
:
Radial Leaded
:
-40°C
:
110°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PME271M Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.Typical applications include worldwide use in electromagnetic interference suppression in all X2 and across-the-line applications.
  • Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
  • Capacitance range: 0.001 - 0.6 µF / Capacitance tolerance: M = ±20% (for C <= 0.1 µF), K = ±10% (for C > 0.1 µF) / Lead spacing: 10.2 - 25.4 mm
  • Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • High dV/dt capability
  • Excellent self healing properties
  • High dV/dt capability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

P276EL604K275A

Related Searches

670 total stock globally

543 available for 4 - 5 business days delivery
127 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

$6.02 ( $6.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.02 ($6.62)
  ( )
10+ $5.43 ($5.97)
  ( )
100+ $4.10 ($4.51)
  ( )
500+ $3.38 ($3.72)