You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPXV1D1264L6R8

Power Inductor (SMD), AEC-Q200, 6.8 µH, 14 A, Shielded, 16 A, MPXV Series, 13.2mm x 12.5mm x 6.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MPXV1D1264L6R8
Order Code:
3287928
Product Range
MPXV Series
Technical Datasheet:
MPXV1D1264L6R8   Datasheet
See all Technical Docs

Product Range Selector (MPXV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.8µH

:
14A

:
Shielded

:
16A

:
MPXV Series

:
13.2mm x 12.5mm x 6.4mm

:
12.3µohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
  • Metal composite powder
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Low acoustic noise
  • AEC-Q200 qualified
Packaging type Cut Tape

100 total stock globally Need more?

100 available for 5 - 8 business days delivery

$5.06 ( $5.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.06 ($5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.39 ($4.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.93 ($4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.50 ($3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.19 ($3.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.13 ($3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --