You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET FR0H224ZF
Supercapacitor, EDLC, 0.22 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 85°C
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- FR0H224ZF
- Order Code:
- 2777887
-
- Product Range
- FR Supercapacitors Series
- Also Known As:
- USCFR00H224Z00
- Technical Datasheet:
- FR0H224ZF Datasheet
Product Range Selector (FR Supercapacitors Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.22F
- :
- 5.5V
- :
- Radial Leaded
- :
- -20%, +80%
- :
- 5.08mm
- :
- 1000 hours @ 85°C
- :
- Can
- :
- Through Hole
- :
- 180ohm
- :
- 14.5mm
- :
- -
- :
- -
- :
- 21mm
- :
- FR Supercapacitors Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (3)
Product Overview
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -40 to 85°C
Also Known As
Available for back order
Deliveries start from 13/02/24
100 more will be available on 13/02/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 600+
- 1200+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.70 ($10.67) | ( ) |
10+ | $8.63 ($9.49) | ( ) |
50+ | $7.55 ($8.31) | ( ) |
100+ | $6.90 ($7.59) | ( ) |
600+ | $5.64 ($6.20) | ( ) |
1200+ | $5.39 ($5.93) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.