You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLLD3042AMHT3

Power Line Filter, General Purpose, 530 VAC, 42 A, Three Phase, 1 Stage, Chassis Mount

KEMET FLLD3042AMHT3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FLLD3042AMHT3
Order Code:
2767078
Product Range
FLLD3-MH Series
Also Known As:
LLD3042AMHT3
Technical Datasheet:
FLLD3042AMHT3   Datasheet
See all Technical Docs

Product Range Selector (FLLD3-MH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
530VAC

:
42A

:
Three Phase

:
1 Stage

:
Chassis Mount

:
Terminal Block

:
Terminal Block

:
FLLD3-MH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLLD3-MH is a general purpose 3phase industrial EMC filter with high insertion loss properties. Typical applications : switch mode power supplies, servo drives, regenerative drives , battery chargers, UPS, inverters, converters, machine tools, process automation
  • Approvals: ENEC (IEC/EN 60939-3:2015) , UL (ANSI/UL 60939-3-2016)
  • Rated voltage: 530/305VAC 50/60 Hz
  • Rated temperature : 50°C / Climatic category : 25/100/21
  • 100% factory tested / RoHS compliant / DRC conflict free

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

LLD3042AMHT3

Available for back order

More stock available to supplier lead times which is approximately 30/05/22

Notify me when back in stock

$204.09 ( $224.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $204.09 ($224.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $200.16 ($220.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $196.24 ($215.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --