You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FE0H474ZF

Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, FE Series, +80%, -20%, 10.2 mm

KEMET FE0H474ZF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FE0H474ZF
Order Code:
2672975
Product Range
FE Series
Also Known As:
USCFE00H474Z00
Technical Datasheet:
FE0H474ZF   Datasheet
See all Technical Docs

Product Range Selector (FE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47F

:
5.5V

:
Radial Leaded

:
FE Series

:
+80%, -20%

:
10.2mm

:
1000 hours @ 70°C

:
-40°C

:
70°C

:
1.8ohm

:
Coin

:
28.5mm

:
16.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

FE Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Applications Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Wide temperature range from -40°C to +70°C
  • Maintenance free
  • Maximum operating voltage: 5.5 VDC
  • Highly reliable against liquid leakage

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

USCFE00H474Z00

Available for back order

More stock available to supplier lead times which is approximately 26/09/22

Notify me when back in stock

$17.11 ( $18.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.11 ($18.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.23 ($16.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $13.32 ($14.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.17 ($13.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $11.03 ($12.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $10.74 ($11.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $10.45 ($11.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --