You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4AQSBW5150A3OJ

DC Film Capacitor, 15 µF, 1.5 kV, Metallized PP, ± 5%, C4AQ Series, Radial Box

C4AQSBW5150A3OJ - DC Film Capacitor, 15 µF, 1.5 kV, Metallized PP, ± 5%, C4AQ Series, Radial Box
C4AQSBW5150A3OJ - DC Film Capacitor, 15 µF, 1.5 kV, Metallized PP, ± 5%, C4AQ Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AQSBW5150A3OJ
Order Code:
2846445
Product Range
C4AQ Series
Also Known As:
4AQSBW5150A3OJ
Technical Datasheet:
C4AQSBW5150A3OJ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15µF

:
1.5kV

:
Metallized PP

:
± 5%

:
C4AQ Series

:
Radial Box

:
Radial Leaded

:
37.5mm

:
-40°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Automotive grade (AEC-Q200)

Also Known As

4AQSBW5150A3OJ

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$9.53 ( $10.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.53 ($10.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.47 ($9.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.42 ($8.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.78 ($7.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange