You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44UJGT6425A7SK - 

DC Film Capacitor, 425 µF, 700 V, Metallized PP, ± 10%, C44U Series, Can

C44UJGT6425A7SK - DC Film Capacitor, 425 µF, 700 V, Metallized PP, ± 10%, C44U Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44UJGT6425A7SK
Order Code:
2709790
Product Range
C44U Series
Also Known As:
44UJGT6425A7SK
Technical Datasheet:
C44UJGT6425A7SK   Datasheet
See all Technical Docs

Product Information

:
425µF
:
700V
:
Metallized PP
:
± 10%
:
C44U Series
:
Can
:
Screw
:
31.7mm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.
  • Controlled self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • Long lifetime
  • Climatic Category 40/85/21 IEC 60068-1
  • Maximum Operating Temperature +90°C

Also Known As

44UJGT6425A7SK

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$156.41 ( $172.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $156.41 ($172.05)
  ( )
10+ $148.33 ($163.16)
  ( )
100+ $137.54 ($151.29)