You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44PMGR6166RASJ - 

AC Film Capacitor, 166 µF, 480 VAC, Metallized PP, ± 5%, C44P-R Series, Can

C44PMGR6166RASJ - AC Film Capacitor, 166 µF, 480 VAC, Metallized PP, ± 5%, C44P-R Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PMGR6166RASJ
Order Code:
2985118
Product Range
C44P-R Series
Technical Datasheet:
C44PMGR6166RASJ   Datasheet
See all Technical Docs

Product Information

:
166µF
:
480VAC
:
Metallized PP
:
± 5%
:
C44P-R Series
:
Can
:
Screw
:
35mm
:
-25°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$91.62 ( $100.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.62 ($100.78)
  ( )
10+ $85.90 ($94.49)