You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C284ACA4500AL0J.
Motor Run Capacitor, Metallized PP, Can, 5 µF, ± 5%, Stud Mount - M8, 470 V
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C284ACA4500AL0J.
- Order Code:
- 2836877
- Product Range
- C28 Series
- Also Known As:
- 284ACA4500AL0J
- Technical Datasheet:
- C284ACA4500AL0J. Datasheet
Product Range Selector (C28 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Can
- :
- 5µF
- :
- ± 5%
- :
- Stud Mount - M8
- :
- 470V
- :
- Wire Leaded
- :
- -
- :
- 20V/µs
- :
- 30mm
- :
- 55mm
- :
- C28 Series
- :
- -25°C
- :
- 85°C
Technical Documents (3)
Product Overview
- Self-healing
- IMQ approved
- Rated frequency of 50 Hz and 60 Hz
- High capacitance density
- Safety protection
Also Known As
33 total stock globally
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.74 ($6.31) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.