You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C274ACF5150WA0J
Motor Run Capacitor, Metallized PP, Can, 15 µF, ± 5%, Stud Mount - M8, 470 V
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C274ACF5150WA0J
- Order Code:
- 2429307
- Product Range
- C27 Series
- Also Known As:
- 274ACF5150WA0J
- Technical Datasheet:
- C274ACF5150WA0J Datasheet
Product Range Selector (C27 Series)
See all from this product rangeAlternatives for C274ACF5150WA0J
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Can
- :
- 15µF
- :
- ± 5%
- :
- Stud Mount - M8
- :
- 470V
- :
- Wire Leaded
- :
- -
- :
- 20V/µs
- :
- 40mm
- :
- 71.5mm
- :
- C27 Series
- :
- -25°C
- :
- 85°C
Technical Documents (3)
Product Overview
- Capacitance value ranges from 1µF to 60µF
- Polypropylene is used as a dielectric
- Operating temperature range -25 to 85°C
- Rated voltage of 470VAC
- ±5% standard tolerance
- Safety Class P0, UL94-V0 disk
- Class A: 30,000 hrs @ 420Vac
- Class B: 10,000 hrs @ 470Vac
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Motor Drive & Control
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.82 ($17.40) | ( ) |
10+ | $15.04 ($16.54) | ( ) |
50+ | $12.67 ($13.94) | ( ) |
100+ | $11.88 ($13.07) | ( ) |
500+ | $10.53 ($11.58) | ( ) |
1000+ | $10.42 ($11.46) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.