You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C20AKGR5220AASK - 

AC Film Capacitor, 22 µF, 1.28 kV, Metallized PP, ± 10%, C20A Series, Can

C20AKGR5220AASK - AC Film Capacitor, 22 µF, 1.28 kV, Metallized PP, ± 10%, C20A Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C20AKGR5220AASK
Order Code:
2709807
Product Range
C20A Series
Also Known As:
20AKGR5220AASK
Technical Datasheet:
C20AKGR5220AASK   Datasheet
See all Technical Docs

Product Information

:
22µF
:
1.28kV
:
Metallized PP
:
± 10%
:
C20A Series
:
Can
:
Screw
:
28mm
:
-25°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
  • Capacitance value ranges from 10µF to 150µF
  • Available in ±5% or ±10% capacitance tolerance values
  • 550VAC, 640VAC, 780VAC, 1000VAC rated AC voltages and 1280VDC, 1400VDC, 1700VDC, 2300VDC DC voltages
  • M12 bolt case type and male M10 terminal style
  • 25/70/56 - IEC 60068-1 climatic category
  • IEC 61071 and UL810 approved
  • Dielectric polypropylene film and non inductive type winding
  • Life expectancy of 100000hours at VRMS with THS <= 75°C
  • Maximum hot spot temperature of +80°C

Also Known As

20AKGR5220AASK

Related Searches

14 total stock globally

8 available for 4 - 5 business days delivery
6 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$119.09 ( $131.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $119.09 ($131.00)
  ( )
10+ $111.65 ($122.82)
  ( )
100+ $96.76 ($106.44)