You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1812C334F3JACT250

SMD Multilayer Ceramic Capacitor, 0.33 µF, 25 V, 1812 [4532 Metric], ± 1%, U2J, C Series KEMET

KEMET C1812C334F3JACT250
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C334F3JACT250
Order Code:
2830944
Product Range
C Series KEMET
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.33µF

:
25V

:
1812 [4532 Metric]

:
± 1%

:
U2J

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
  • Higher cap value than C0G
  • Linear capacitance change with respect to time
  • Preferred capacitance solution at line frequencies and into the MHz range
  • Retains over 99% of nominal capacitance at full rated voltage
  • Low dissipation factor DF < 0.1%
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns
  • Operating temperature range of -55°C to +125°C
  • Operating temperature range of -55°C to +125°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/10/22

Notify me when back in stock

$15.71 ( $17.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.71 ($17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.43 ($14.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.86 ($13.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.53 ($11.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --