You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1812C153JBGACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 15000 pF, 630 V, 1812 [4532 Metric], ± 5%, C0G / NP0

KEMET C1812C153JBGACAUTO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C153JBGACAUTO
Order Code:
2773487
Product Range
C Series KEMET
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15000pF

:
630V

:
1812 [4532 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KEMET's Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. In addition to their use in power supplies, these capacitors are widely used in industries related to automotive(hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.
  • AEC-Q200 automotive qualified
  • Operating temperature range of -55°C to +125°C
  • Capacitance offerings ranging from 1pF to 0.150µF
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes
  • No capacitance change with respect to applied rated DC voltage
  • Extremely low ESR and ESL, High thermal stability and High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel

2,808 total stock globally Need more?

2,808 UK stock available for 5-8 business days delivery

$3.96 ( $4.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.96 ($4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.80 ($3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.46 ($2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.88 ($2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.76 ($1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --