You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1812C145J5JLC7805 - 

Multilayer Ceramic Capacitor, 1.4 µF, 50 V, 1812 [4532 Metric], KONNEKT ™, ± 5%, U2J

C1812C145J5JLC7805 - Multilayer Ceramic Capacitor, 1.4 µF, 50 V, 1812 [4532 Metric], KONNEKT ™, ± 5%, U2J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C145J5JLC7805
Order Code:
2930851
Product Range
KONNEKT ™
See all Technical Docs

Product Information

:
1.4µF
:
50V
:
1812 [4532 Metric]
:
KONNEKT ™
:
± 5%
:
U2J
:
5.3mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KONNEKT ™ capacitors are designed for high-efficiency and high-density power applications. It utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT ™ enables a low-loss, low inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to -750 ±120 ppm/°C from -55°C to +125°C. KONNEKT ™ can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation increases ripple current handling capabilities.
  • Extremely high-power density and ripple current capability
  • Extremely low equivalent series resistance (ESR)
  • Extremely low equivalent series inductance (ESL)
  • Operating temperature range of -55°C to +125°C
  • No capacitance shift with voltage
  • Low noise
  • Surface mountable using standard MLCC reflow profiles
  • Low-loss orientation option for higher current handling capability

Related Searches

Packaging type Cut Tape

1,884 total stock globally

1,884 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

$10.23 ( $11.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.23 ($11.25)
  ( )
10+ $9.09 ($10.00)
  ( )
100+ $7.28 ($8.01)