You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1812C103KGRACTU

SMD Multilayer Ceramic Capacitor, High Voltage, 10000 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R

KEMET C1812C103KGRACTU
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C103KGRACTU
Order Code:
2581114
Product Range
C Series KEMET
Also Known As:
C1812C103KGRAC7800
Technical Datasheet:
C1812C103KGRACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
2kV

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Kemet C series commercial grade high voltage multilayer ceramic chip capacitors is Class 2, X7R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass, filtering and transient voltage suppression. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage rating of 500V to 3000V
  • High temperature range of -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns
  • Exceptional performance at high frequencies, low ESR and ESL

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

C1812C103KGRAC7800
Best Seller
Packaging type Re-reel
  Additional packaging options available
Reel in 500/reel:2725666 Check stock

1,663 total stock globally Need more?

1,663 UK stock available for 5-8 business days delivery

$2.17 ( $2.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.17 ($2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.38 ($1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.04 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 2725666

 

 
Check stock location (important)
 
 

 

More stock available week commencing 28/11/22

 

 
Quantity List Price Your Price
500+ $0.88 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.97)
5000+ $0.863 ($0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.95)
10000+ $0.846 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.93)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.