You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1812C103J1GACTU

SMD Multilayer Ceramic Capacitor, 10000 pF, 100 V, 1812 [4532 Metric], ± 5%, C0G / NP0

KEMET C1812C103J1GACTU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C103J1GACTU
Order Code:
2773372
Product Range
C Series KEMET
Also Known As:
C1812C103J1GAC7800
Technical Datasheet:
C1812C103J1GACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
100V

:
1812 [4532 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47µF

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

C1812C103J1GAC7800
Packaging type Cut Tape

1,019 total stock globally Need more?

1,019 UK stock available for 5-8 business days delivery

$2.61 ( $2.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.61 ($2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.82 ($2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.60 ($1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.21 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.04 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --