You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0805C272J1GACTU

SMD Multilayer Ceramic Capacitor, 2700 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0

KEMET C0805C272J1GACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C272J1GACTU
Order Code:
2896868
Product Range
C Series KEMET
Also Known As:
C0805C272J1GAC7800
Technical Datasheet:
C0805C272J1GACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2700pF

:
100V

:
0805 [2012 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47µF

Also Known As

C0805C272J1GAC7800
Packaging type Re-reel

6,930 total stock globally Need more?

6,930 available for 4 - 5 business days delivery

$0.618 ( $0.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.618 ($0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.386 ($0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.312 ($0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.268 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ $0.202 ($0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ $0.18 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ $0.162 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
48000+ $0.156 ($0.17)