You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C0805C271F5GACTU
SMD Multilayer Ceramic Capacitor, 270 pF, 50 V, 0805 [2012 Metric], ± 1%, C0G / NP0, C Series KEMET
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0805C271F5GACTU
- Order Code:
- 2905253
- Product Range
- C Series KEMET
- Also Known As:
- C0805C271F5GAC7800
- Technical Datasheet:
- C0805C271F5GACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 270pF
- :
- 50V
- :
- 0805 [2012 Metric]
- :
- ± 1%
- :
- C0G / NP0
- :
- C Series KEMET
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Operating temperature range from -55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage ratings from 10V to 250V
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No capacitance decay with time
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55 to 125°C
- Capacitance offerings ranging from 0.5pF up to 0.47µF
Also Known As
2,440 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $1.10 ($1.21) | ( ) |
50+ | $0.909 ($1.00) | ( ) |
100+ | $0.782 ($0.86) | ( ) |
500+ | $0.606 ($0.67) | ( ) |
1000+ | $0.522 ($0.57) | ( ) |
Pricing is unavailable. Please contact customer services.