You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7710 - 

Test Accessory, Solid-State Differential Multiplexer, Keithley Multimeters & Oscilloscopes

7710 - Test Accessory, Solid-State Differential Multiplexer, Keithley Multimeters & Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7710
Order Code:
2131289
Technical Datasheet:
7710   Datasheet
See all Technical Docs

Product Information

:
Solid-State Differential Multiplexer
:
Keithley Multimeters & Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7710 is a solid-state plug-in Differential Multiplexer with automatic CJC. It offers 20 channels of 2-pole relay input that can be configured as two independent banks of multiplexers. The relays are solid state, providing long life and low maintenance. Solid-state relays usually have 100 times longer life than mechanical relays. It is ideal for long-term data logging applications as well as for demanding high-speed applications.
  • Long lifetime solid state relay
  • Removable screw terminals for simple, quick connections
  • Solid state opto-coupled FET relays
  • <0.5ms (100mA load) Actuation time

Applications

Industrial, Signal Processing

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

$1,154.40 ( $1,269.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,154.40 ($1,269.84)