You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7702 - 

Test Accessory, 40 Channel, Differential Multiplexer Module, Keithley Multimeters & Oscilloscopes

7702 - Test Accessory, 40 Channel, Differential Multiplexer Module, Keithley Multimeters & Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7702
Order Code:
2772533
Technical Datasheet:
7702   Datasheet
See all Technical Docs

Product Information

:
40 Channel, Differential Multiplexer Module
:
Keithley Multimeters & Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7702 is a Differential Multiplexer Module with screw terminals. The model 7702 plug-in module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The model 7702 provides two additional protected channels for current measurements. It is ideal for RTD, thermistor and thermocouple temperature applications.This module can be used in Model 2700, 2701, 2750, and 2790 mainframes.
  • 40 channels for general purpose measurements, plus 2 channels to measure current
  • Two- or four-wire measurement
  • Oversize screw terminal connection blocks are standard for easier connection
  • 300V, 1A capacity for voltage channels (60W, 125VA)
  • 3A capacity for current channels
  • Relay closures stored in onboard memory

Contents

40-channel Differential Multiplexer Module with Screw Terminals, CC-92-1 Set of 20 Cable Ties, TL-23 Screwdriver

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$1,515.15 ( $1,666.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,515.15 ($1,666.66)