You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7078-TRX-GND - 

Test Accessory, Triax-BNC Adapter, Keithley Oscilloscopes

7078-TRX-GND - Test Accessory, Triax-BNC Adapter, Keithley Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7078-TRX-GND
Order Code:
2077469
Technical Datasheet:
7078-TRX-GND   Datasheet
See all Technical Docs

Product Information

:
Triax-BNC Adapter
:
Keithley Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7078-TRX-GND from Keithley is a 3 slot male triax to female BNC adapter (guard removed) for adapting non guarded measurements. You can use it to connect BNC cables to equipment with three-lug triaxial connectors. The Model 7078-TRX-GND does not have a through connection for the triaxial inner shell, which prevents hazardous voltages from guard sources being present on the BNC shell.
  • Working voltage: 600 V peak center conductor to inner shield; 1300 V peak center conductor and inner shield to outer shell
  • Maximum working current: 1 A peak
  • Operating environment: 32 °F to 122 °F (0 °C to 50 °C), up to 70 percent relative humidity at <= 95 °F (35 °C)
  • Contact resistance: < 0.5 R
  • Insulation resistance: 1015 R, center conductor to inner shield (500 V test voltage, 73 °F (23 °C) at < 40 percent relative humidity

Applications

Test & Measurement

Related Searches

3 total stock globally

3 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

$149.76 ( $164.74 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $149.76 ($164.74)