You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6485/E - 

Picoammeter, Average, Auto, Manual Range, 20 mA, 5.5 Digit

6485/E - Picoammeter, Average, Auto, Manual Range, 20 mA, 5.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
6485/E
Order Code:
2074762
Technical Datasheet:
6485/E   Datasheet
See all Technical Docs

Product Information

:
5.5
:
GPIB, RS232
:
-
:
-
:
-
:
-
:
20mA
:
-
:
1 Year
:
DC Current
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5-1/2 digit Model 6485 Picoammeter combines Keithley's expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. With eight current measurement ranges and high speed autoranging, this cost-effective instrument can measure currents from 20fA to 20mA, taking measurements at speeds up to 1000 readings per second.
  • 10fA resolution
  • Up to 1000 readings/second
  • Built-in Model 485 emulation mode
  • IEEE-488 and RS-232 interfaces
  • Analogue output

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Picoammeter, Protective shield/cap and BNC low noise cable.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$3,780.00 ( $4,158.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,780.00 ($4,158.00)