You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6221/2182A/E. - 

Source Measure Unit, Nanovoltmeter, ± 100mV to ± 40V, ± 2nA to ± 100mA, 11 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
6221/2182A/E.
Order Code:
2074761
Technical Datasheet:
6221/2182A/E.   Datasheet
See all Technical Docs

Product Information

:
-
:
Current Source, Nanovoltmeter
:
11W
:
± 100mV to ± 40V
:
± 2nA to ± 100mA
:
-
:
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 6221 combined with the Model 2182A, is the industry's most complete solution for differential conductance measurements. Together, these instruments are also the fastest solution available, providing 10x the speed and significantly lower noise than other options. Data can be obtained in a single measurement pass, rather than by averaging the result of multiple sweeps, which is both time-consuming and prone to error. The Model 6221 and Model 2182A are also easy to use because the combination can be treated as a single instrument. Their simple connections eliminate the isolation and noise current problems that plague other solutions.
  • Source and sink (programmable load) 100fA to 100mA
  • 1014R output impedance ensures stable current sourcing into variable loads
  • 65000-point source memory allows comprehensive test current sweeps directly from the current source
  • Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
  • Reconfigurable triax output simplifies matching the application's guarding requirements
  • Model 220 emulation mode eliminates need to reprogram existing applications
  • Make low noise measurements at high speeds
  • Delta mode coordinates measurements with a reversing current source at up to 24Hz
  • Synchronization to line provides 110dB NMRR and minimizes the effect of AC common-mode currents
  • Dual channels support measuring voltage, temperature, ratio of unknown resistance to a ref resistor
  • Built-in thermocouple linearization and cold junction compensation

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$15,873.00 ( $17,460.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15,873.00 ($17,460.30)