You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5809 - 

Test Lead Set, Kelvin Clip, Probes with Alligator Clips, Opposing Blade Source, Safety Banana Plugs

5809 - Test Lead Set, Kelvin Clip, Probes with Alligator Clips, Opposing Blade Source,  Safety Banana Plugs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
5809
Order Code:
2131248
Technical Datasheet:
5809   Datasheet
See all Technical Docs

Product Information


:
2x 0.94m (37 in) Long Probes with Alligator Style Clips

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5809 is a Kelvin Clip Lead Set with two 0.94m long probes with alligator style clips, each with opposing blade source and sense connections to colour coded standard safety banana plugs. It is designed for applications requiring Kelvin connection to wires, axial leaded components and other terminals able to be clipped onto. The miniature blade design accommodates narrow available width applications as well as general lighter duty applications. The maximum jaw opening is 0.36-inch and the blade width is 0.115-inch. It is suitable for 2700, 2701, 2750, 2400 and DMMs series models.

Applications

Test & Measurement

No Longer Manufactured

$382.89 ( $421.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $382.89 ($421.18)