You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2290-10 - 

Bench Power Supply, High Voltage DC, Adjustable, 1 Output, 100 V, 10 kV, 0 A, 10 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2290-10
Order Code:
2401067
Product Range
2290 Series
Technical Datasheet:
2290-10   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
100V
:
10kV
:
0A
:
10mA
:
75W
:
90VAC
:
264VAC
:
1 Year
:
2290 Series
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Series 2290 High Voltage Power Supplies facilitate high voltage device and material testing, as well as high energy physics experimentation. The Model 2290-5 5kV Power Supply provides voltage outputs up to 5000V, and the Model 2290-10 10kV Power Supply offers up to 10,000V. The Model 2290-5 has a 5mA current capacity, and the Model 2290-10 has a 1mA current capacity. These supplies measure both output voltage with 1V resolution and output current with 1µA resolution. In addition to the voltage and current output displays, a third display shows one of four settings: output voltage, voltage limit, current limit, or current trip. These values can be set precisely with the front panel keypad. The settings can also be programmed over the IEEE-4888 interface, or the output voltage can be set with an analogue control voltage.
  • 1µA current measurement resolution
  • Low noise for precision sourcing and sensitive measurements
  • Safety interlock controls high voltage output
  • IEEE-488 programmable
  • Protection module prevents damage to low voltage instrumentation
  • 1 Year manufacturer warranty

Applications

Test & Measurement

Contents

CD with user manual, software drivers, accessory information and power cord

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$8,138.52 ( $8,952.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8,138.52 ($8,952.37)