You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2182A/E

Bench Digital Multimeter, Nanovoltmeter, DC Voltage, Resistance, 100 V, 7.5 Digit

2182A/E - Bench Digital Multimeter, Nanovoltmeter, DC Voltage, Resistance, 100 V, 7.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2182A/E
Order Code:
277252401
Technical Datasheet:
2182A/E   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.5

:
GPIB, RS232

:
-

:
-

:
-

:
-

:
-

:
100V

:
1 Year

:
DC Voltage, Resistance

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 2182A/E from Keilthley is a two channel nanovoltmeter. It is optimized for making stable, low noise voltage measurements and characterizing low resistance materials and devices reliably and repeatable. It provides higher measurement speed and significantly better noise performance than alternative low voltage measurement solutions. The 2182A represents next step forward in Keithley nanovoltmeter technology, replacing original 2182 and offering enhanced capabilities including pulse capability, lower measurement noise, faster current reversals and simplified delta mode for making resistance measurements in combination with reversing current source such as the model 6220 or 6221. It makes it easy to choose the best speed/filter combination for a particular application's response time and noise level requirements. It is used in research, metrology, nanotechnology applications. It complies with European union directive 73/23/EEC, EN61010-1 safety standard.
  • Flexible, effective speed/noise trade-off, 0 to 50°C operating temperature
  • Low noise measurements at high speeds (15nVp-p noise at 1s response time, 40-50nVp-p noise at 60ms)
  • Synchronization to line provides 110dB NMRR and minimizes the effect of AC common mode currents
  • 2 channels support to measure voltage/temperature/ratio of unknown resistance to reference resistor
  • Built-in thermocouple linearization and cold junction compensation
  • Differential conductance measurements, GPIB (IEEE-488.2) and RS-232C, SCPI interfaces
  • 10.000000mV to 100.00000V (channel 1), 100.00000mV to 10.000000V (channel 2) volts measurement
  • 25s to 60ms (channel 1), 25s to 85ms (channel 2) response time
  • 89 x 213 x 370mm (rack mount), 104 x 238 x 370mm (bench mount) dimension HxWxD, 5Kg shipping weight
  • 100V/120V/220V/240V power supply (50Hz, 60Hz and 400Hz line frequency), 22VA power consumption

Applications

Medical

Contents

2182A/E nanovoltmeter with line cord, 2107-4 low thermal input cable with spade lugs, User manual, Service manual, Contact cleaner, Line cord, Alligator clips.

Warnings

A hazardous voltage condition exists at or above 42V peak. To prevent electric shock that could result in injury or death, never make or break connections while hazardous voltage is present.

1 total stock globally Need more?

1 available for next business day delivery

$7,693.00 ( $8,462.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,693.00 ($8,462.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange