You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEITHLEY 2110-220

Bench Digital Multimeter, Dual Display, USB, 1 kV, 10 A, 5.5 Digit

KEITHLEY 2110-220
KEITHLEY 2110-220
KEITHLEY 2110-220
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2110-220
Order Code:
267273001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2110-220   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2110 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5

:
USB

:
10A

:
750V

:
0.1Gohm

:
2110 Series

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 2110-220 from Keithley is a 5½-digit dual display digital multimeter. It has comprehensive set of capabilities, superior measurement accuracy and high speed for a broad range of applications. It features 15 measurement functions, 7 math functions and has dual-line display capability allowing it to display two different measurements concurrently. It provides measurement functions such as DC voltage, AC voltage, DC current, AC current, two and four wire resistance, frequency, capacitance, thermocouple, temperature measurements, diode measurement, continuity test, programmable A-D converter and filter settings for signal to noise optimization. Additionally, seven mathematical operations can be performed on measurement readings such as percentage, average, min/max, NULL, limits, mX+b, dB and dBm testing. The model 2110 is an unbeatable value for production, R&D and test engineers, scientists and students making a wide variety of measurements in portable, bench and system applications.
  • 0.1V, 1V, 10V, 100V, 1000V DC voltage, AC voltage of 0.1V, 1V, 10V, 100V, 750V AC measurement range
  • 10mA, 100mA, 1A, 3A and 10A DC current, 1A, 3A and 10A AC current measurement range
  • Two- and four-wire resistance of 100 ohm, 1Kohm, 10Kohm, 100Kohm, 1Mohm, 10Mohm and 100Mohm
  • Frequency of 10Hz to 300KHz, capacitance measurement of 1nF, 10nF, 100nF, 1μF, 10μF & 100μF
  • High accuracy, high speed for general purpose measurements
  • TMC-compliant USB 2.0 interface for use with SCPI test commands
  • Includes PC software utilities for graphing and data sharing in both Microsoft word and excel
  • Rugged construction for durability in bench/portable applications
  • CE compliant and cULus listed

Applications

Test & Measurement

Contents

2110-220 digital multimeter, Reference manual on CD, Specifications, LabVIEW driver, Keithley I/O layer, USB cable, Power cable, Safety test leads, KI-tool and KI-link add-in (both Microsoft Word and Excel versions), Calibration certificate.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

1 total stock globally Need more?

1 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,481.75 ( $1,629.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1,481.75 ($1,629.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --