You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2110-220-GPIB

Bench Digital Multimeter, 2110 Series, 1 kV, 10 A, 5.5 Digit

2110-220-GPIB - Bench Digital Multimeter, 2110 Series, 1 kV, 10 A, 5.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2110-220-GPIB
Order Code:
2672731
Product Range
2110 Series
Technical Datasheet:
2110-220-GPIB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5

:
GPIB, USB

:
10A

:
750V

:
0.1Gohm

:
2110 Series

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 2110-220-GPIB from Keithley is a 5½-digit dual display USB and GPIB digital multimeter. It has comprehensive set of capabilities, superior measurement accuracy and high speed for a broad range of applications. It features 15 measurement functions, 7 math functions and has dual-line display capability which allows it to display two different measurements concurrently. It provides measurement functions such as DC voltage, AC voltage, DC current, AC current, two and four wire resistance, frequency, capacitance, thermocouple, temperature measurements, diode measurement, continuity test, programmable A-D converter and filter settings for signal to noise optimization. Seven mathematical operations can be performed on measurement readings percentage, average, min/max, NULL, limits, mX+b, dB and dBm testing. The Model 2110 is an unbeatable value for production, R&D and test engineers, scientists and students making a variety of measurements in portable, bench and system applications.
  • 0.1V, 1V, 10V, 100V, 1000V DC voltage, AC voltage of 0.1V, 1V, 10V, 100V, 750V AC measurement range
  • 10mA, 100mA, 1A, 3A and 10A DC current, 1A, 3A and 10A AC current measurement range
  • Two- and four-wire resistance of 100 ohm, 1Kohm, 10Kohm, 100Kohm, 1Mohm, 10Mohm and 100Mohm
  • Frequency of 10Hz to 300KHz, capacitance measurement of 1nF, 10nF, 100nF, 1µF, 10µF & 100µF
  • High accuracy, high speed for general purpose measurements
  • TMC-compliant USB 2.0 interface for use with SCPI test commands
  • Includes PC software utilities for graphing and data sharing in both Microsoft word and excel
  • Rugged construction for durability in bench/portable applications

Applications

Test & Measurement

Contents

2110-220-GPIB digital multimeter, Reference manual on CD, Specifications, LabVIEW driver, Keithley I/O layer, USB cable, Power cable, Safety test leads, KI-tool and KI-link add-in (both Microsoft Word and Excel versions), Calibration certificate.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$1,383.00 ( $1,521.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,383.00 ($1,521.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.