You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2100/220

Bench Digital Multimeter, 2100 Series, 1 kV, 3 A, 6.5 Digit

2100/220 - Bench Digital Multimeter, 2100 Series, 1 kV, 3 A, 6.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2100/220
Order Code:
267272901
Product Range
2100 Series
Technical Datasheet:
2100/220   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
USB

:
3A

:
750V

:
0.1Gohm

:
2100 Series

:
3A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 2100/220 from Keithley is a 6½-digit USB digital multimeter ideal for critical measurements. The Model 2100 features 11 measurement functions and 8 math functions to easily accommodate the most commonly measured parameters. It provides measurement functions such as DC voltage, AC voltage, DC current, AC current, two and four wire resistance, frequency, period measurement, diode measurement, programmable A-D converter and filter settings for signal to noise optimization. Additionally, eight mathematical operations can be performed on measurement readings such as ratio, percentage, min/max, NULL, limits, mX+b, dB and dBm testing. Model 2100 is an unbeatable value for R&D engineers, test engineers, scientists and students making basic precision measurements on the bench and in system applications. Fully specified accuracies on all functions for ISO compliant results, included PC software utilities for graphing and data sharing in both Microsoft word and excel.
  • 0.1V, 1V, 10V, 100V, 1000V DC voltage, AC voltage of 0.1V, 1V, 10V, 100V, 750V AC measurement range
  • 10mA, 100mA, 1A and 3A DC current, 1A and 3A AC current measurement range
  • Two- and four-wire resistance of 100 ohm, 1Kohm, 10Kohm, 100Kohm, 1Mohm, 10Mohm and 100Mohm
  • Frequency of 3Hz to 300KHz
  • Rugged construction for durability in bench/portable applications
  • Selectable front/rear inputs facilitate bench or rack use
  • CE compliant and UL listed
  • TMC compliant USB 2.0 interface for use with SCPI test programs
  • Quick setup and very simple and easy to use

Applications

Test & Measurement

Contents

Instruction manual on CD, Specifications, LabVIEW driver, Keithley I/O layer, USB cable, Power cable, Safety Test leads, KI-tool, KI-link add-in (both Microsoft Word and Excel versions).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 2/11/20

Notify me when back in stock

$1,617.10 ( $1,778.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,617.10 ($1,778.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.