You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEITHLEY 2100/220 ENCORE
Bench Digital Multimeter, 6.5, USB, 3 A, 750 V, 100 Mohm, 2100
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 2100/220 ENCORE
- Order Code:
- 3594381
-
- Product Range
- 2100
- Technical Datasheet:
- 2100/220 ENCORE Datasheet
Product Range Selector (2100)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5
- :
- USB
- :
- 3A
- :
- 750V
- :
- 0.1Gohm
- :
- 2100
- :
- 3A
- :
- 1kV
- :
- 1 Year
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
- :
- -
Technical Documents (3)
Product Overview
- 0.1V, 1V, 10V, 100V, 1000V DC voltage, AC voltage of 0.1V, 1V, 10V, 100V, 750V AC measurement range
- 10mA, 100mA, 1A and 3A DC current, 1A and 3A AC current measurement range
- Two- and four-wire resistance of 100 ohm, 1Kohm, 10Kohm, 100Kohm, 1Mohm, 10Mohm and 100Mohm
- Frequency of 3Hz to 300KHz
- Rugged construction for durability in bench/portable applications
- Selectable front/rear inputs facilitate bench or rack use
- CE compliant and UL listed
- TMC compliant USB 2.0 interface for use with SCPI test programs
- Quick setup and very simple and easy to use
Contents
6½-digit USB digital multimeter (220V), Instruction manual on CD, Specifications, LabVIEW driver, Keithley I/O layer, USB cable, Power cable, Safety Test leads, KI-tool, KI-link add-in (both Microsoft Word and Excel versions).
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1,276.67 ($1,404.34) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.