You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEITHLEY 2000
Bench Digital Multimeter, 2000 Series, 2000 Count, True RMS, Auto, Manual Range, 1 kV, 3 A
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 2000
- Order Code:
- 3903679
-
- Product Range
- 2000
- Technical Datasheet:
- 2000 Datasheet
Product Range Selector (2000)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.5
- :
- GPIB, RS232, USB
- :
- 3A
- :
- 750V
- :
- 0.1Gohm
- :
- 2000
- :
- 3A
- :
- 1kV
- :
- 1 Year
- :
- Current, Voltage, Frequency, Period, Resistance, Temperature
- :
- EU, SWISS, UK
Technical Documents (2)
Product Overview
- 13 built-in measurement functions
- 2000 readings/second at 4-1/2 digits
- Optional scanner cards for multipoint measurements
- GPIB and RS-232 interfaces
Applications
Industrial, Maintenance & Repair, Test & Measurement
Footnotes
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1,944.36 ($2,138.80) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.