You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEITHLEY 2000/E

Bench Digital Multimeter, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

KEITHLEY 2000/E
KEITHLEY 2000/E
KEITHLEY 2000/E
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2000/E
Order Code:
2772523
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
DMM 2000
Technical Datasheet:
2000/E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DMM 2000)

See all from this product range

Alternatives for 2000/E

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.1Gohm

:
DMM 2000

:
3A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

2000/E from Keithley is a 6½ digit multimeter. Based on the same high speed, low noise A/D converter technology as model 2001 and 2002, the 2000 is fast, accurate and highly stable instrument that's easy to operate. 2000-SCAN scanner card is used for multipoint measurements and has 10 analogue input channels (2-pole) and can be configurable as 4-pole, 5-channel. Model 2000 combines broad measurement ranges with superior accuracy specifications. It offers exceptional measurement speed at any resolution. At 6½ digits, it delivers 50 triggered rdgs/s over IEEE-488 bus. At 4½ digits, it can read up to 2000rdgs/s into its internal 1024 reading buffer, making it an excellent choice for applications where throughput is critical. It has 13 built-in measurement functions including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, temperature, frequency, period, dB, dBm, continuity and diode testing.
  • High throughput, Fluke 8840/42 command set, IEEE-488 and RS-232 interfaces
  • 100mV to 1000V DC voltage and 10mA to 3A DC current measurement range
  • 100mV to 750V and 1A to 3A true RMS AC voltage and current measurement range
  • 100 ohm to 100Mohm resistance measurement range
  • 100V/120V/220V/240V power supply, 22VA power consumption
  • Line Frequency y: 50Hz to 60Hz and 400Hz, automatically sensed at power-up
  • Operating temperature range from 0°C to 50°C
  • Conforms with European union directive 73/23/EEC, EN 610110-1, UL 3111-1
  • Thermocouple temperature range from -200°C to +1372°C, frequency from 3Hz to 500KHz
  • 89 x 213 x 370mm (rack mount), 104 x 238 x 370mm (bench mount) (HxWxD) dimension, 2.9Kg net weight

Warnings

Do not apply more than 1000V peak to the input or instrument damage may occur.

No Longer Manufactured

$1,944.36 ( $2,138.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $1,944.36 ($2,138.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --