You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B11B-ZR-SM4-TF(LF)(SN)(P)

Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 11 Contacts, Surface Mount, ZH Series

B11B-ZR-SM4-TF(LF)(SN)(P) - Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 11 Contacts, Surface Mount, ZH Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B11B-ZR-SM4-TF(LF)(SN)(P)
Order Code:
2399299
Product Range
ZH Series
See all Technical Docs

Product Overview

The ZH series wire-to-board Crimp-style Connector with dimple at the centre of the contact ensures positive contact and low contact resistance at all times. The fully shrouded header can be used for the ZR insulation displacement connector. This series connector comes with top entry/side entry PC board mounting direction.
  • Compact and low0profile design
  • Housing lances
  • Reliable contacts
  • Distortion resistant construction

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.5mm

:
1Rows

:
11Contacts

:
Surface Mount

:
ZH Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

No Longer Stocked

$1.25 ( $1.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.25 ($1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.11 ($1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.946 ($1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.822 ($0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange