You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JN5148-001-M00

WIRELESS MOD, ZIGBEE PRO, INT ANT

JN5148-001-M00 - WIRELESS MOD, ZIGBEE PRO, INT ANT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JENNIC JENNIC
Manufacturer Part No:
JN5148-001-M00
Order Code:
1739336
Technical Datasheet:
JN5148-001-M00   Datasheet
See all Technical Docs

Product Overview

The JN5148-001-M00 is ZigBee PRO and IEEE802.15.4 Wireless Microcontroller Module with an integrated antenna belongs to JN5148-001-Myy family featuring range of ultra low-power, high-performance surface-mount modules targeted at low-power wireless networking applications, enabling users to realise products with minimum time-to-market and at the lowest cost. The modules remove the need for expensive and lengthy development of custom RF board designs and test suites. They use JN5148 wireless microcontroller to provide a comprehensive solution with large memory, high CPU and radio performance and all RF components are included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development. The IEEE802.15.4 MAC and elements of the wireless networking stacks are included in the device ROM.
  • 2.4GHz IEEE802.15.4 JenNet, JenNet-IP and ZigBee PRO applications
  • Sleep current (with active sleep timer) 2.6µA
  • Up to 1km range (Ext antenna)
  • TX power +2.5dBm, TX current 15mA
  • Receiver sensitivity -95dBm, RX current 17.5mA
  • Micro miniature module solutions
  • Ready to use in products
  • 32-bit RISC CPU, up to 32MIPs with low power
  • 128kB RAM stores system data and bootloaded program code
  • 4-input 12-bit ADC, 2 12-bit DACs, 2 comparators

Applications

Wireless, RF Communications, Building Automation, Hobby & Education, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls

:
JN5148

:
IEEE 802.15.4

:
-

:
JTAG, Serial, SPI, UART

:
2.7V

:
3.6V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$33.37 ( $36.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.37 ($36.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $29.98 ($32.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $28.50 ($31.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.