You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VSC06P-S-M40S

Circular Connector, Veam VSC Series, Cable Mount Plug, 19 Contacts, Solder Pin

VSC06P-S-M40S - Circular Connector, Veam VSC Series, Cable Mount Plug, 19 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VSC06P-S-M40S
Order Code:
1649936
Product Range
Veam VSC Series
Technical Datasheet:
VSC06P-S-M40S   Datasheet
See all Technical Docs

Product Overview

The VSC06P-S-M40S is a 19-pole male Circular Connector with pin-type gold-plated copper alloy contacts. The Veam VSC series threaded coupling multi-pin cylindrical connector has machined aluminium shell and heavy-duty ribbed coupling ring to provide easy manual coupling and uncoupling.
  • Socapex compatible
  • Black, hard anodized (non-conductive) finish for scratch and wear resistant surface
  • Insulating sleeve
  • 15 to 23mm Cable clamp
  • Sealed to IP67 when mated

Applications

Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Veam VSC Series

:
Cable Mount Plug

:
19Contacts

:
Solder Pin

:
-

:
Aluminium Alloy Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

$94.73 ( $104.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $94.73 ($104.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.