You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS310320-29PZ - 

Circular Connector, MIL-DTL-5015 Series, Back Box Mount Receptacle, 17 Contacts, Solder Pin

MS310320-29PZ - Circular Connector, MIL-DTL-5015 Series, Back Box Mount Receptacle, 17 Contacts, Solder Pin
MS310320-29PZ - Circular Connector, MIL-DTL-5015 Series, Back Box Mount Receptacle, 17 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS310320-29PZ
Order Code:
1598579
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS310320-29PZ   Datasheet
See all Technical Docs

Product Overview

The MS310320-29PZ from ITT Cannon is MIL-DTL-5015 series back box mount receptacle with 17 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Back Box Mount Receptacle
:
17Contacts
:
Solder Pin
:
Threaded
:
20-29
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
Z
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

120 total stock globally

Supplier Direct Ship

7 business days delivery for in stock items

$109.26 ( $120.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $109.26 ($120.19)
  ( )
3+ $107.35 ($118.08)