You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPTC2E14-19SDMA - 

Circular Connector, KPTC Series, Box Mount Receptacle, 19 Contacts, Solder Socket, Bayonet, 14-19

KPTC2E14-19SDMA - Circular Connector, KPTC Series, Box Mount Receptacle, 19 Contacts, Solder Socket, Bayonet, 14-19

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPTC2E14-19SDMA
Order Code:
1719738
Product Range
KPTC Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
KPTC2E14-19SDMA   Datasheet
See all Technical Docs

Product Overview

The KPTC2E14-19SDMA from ITT Cannon is KPTC series, MIL-DTL-26482 series I equivalent box mount receptacle with 19 contacts. The KPTC series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high versatility general purpose KPTC series connectors are intermateable, intermountable and interchangeable with all connectors manufactured according to MIL-DTL-26482 and VG95328. Design modifications can be achieved easily at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmental sealed
  • Operating temperature range from -55°C to 125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm
  • Resilient polychloroprene insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
KPTC Series
:
Box Mount Receptacle
:
19Contacts
:
Solder Socket
:
Bayonet
:
14-19
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

81 total stock globally

Supplier Direct Ship

7 business days delivery for in stock items

$55.47 ( $61.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $55.47 ($61.02)
  ( )
3+ $54.37 ($59.81)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.