You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPTB16-99PS - 

Circular Connector, KPT Series, Thru Bulkhead Receptacle, 23 Contacts, Solder Pin / Socket, Bayonet

KPTB16-99PS - Circular Connector, KPT Series, Thru Bulkhead Receptacle, 23 Contacts, Solder Pin / Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPTB16-99PS
Order Code:
1719873
Product Range
KPT Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
KPTB16-99PS   Datasheet
See all Technical Docs

Product Overview

The KPTB16-99PS from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent thru bulkhead receptacle with 23 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin / socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
KPT Series
:
Thru Bulkhead Receptacle
:
23Contacts
:
Solder Pin / Socket
:
Bayonet
:
16-99
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 total stock globally

Supplier Direct Ship

7 business days delivery for in stock items

$505.11 ( $555.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $505.11 ($555.62)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.