You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPSE02E10-6PA206

Circular Connector, KPSE Series, Box Mount Receptacle, 6 Contacts, Crimp Pin, Bayonet, 10-6

KPSE02E10-6PA206 - Circular Connector, KPSE Series, Box Mount Receptacle, 6 Contacts, Crimp Pin, Bayonet, 10-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPSE02E10-6PA206
Order Code:
1722329
Product Range
KPSE Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
KPSE02E10-6PA206   Datasheet
See all Technical Docs

Product Overview

The KPSE02E10-6PA206 from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent box mount receptacle with 6 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 200hour
  • Aluminium alloy body material with conductive black zinc cobalt plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information


:
KPSE Series

:
Box Mount Receptacle

:
6Contacts

:
Crimp Pin

:
Bayonet

:
10-6

:
Aluminium Alloy Body

:
Conductive Black Zinc Cobalt

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for KPSE02E10-6PA206

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $30.06 ($33.07)   ( )

Restricted Item Add

466 total stock globally

Supplier Direct Ship

With you in 7 business days

$69.58 ( $76.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $69.58 ($76.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $69.22 ($76.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.