You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA3108F24A24SB14F0

Circular Connector, CA-B Series, Right Angle Plug, 12 Contacts

CA3108F24A24SB14F0 - Circular Connector, CA-B Series, Right Angle Plug, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3108F24A24SB14F0
Order Code:
1997936
Product Range
CA-B Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Overview

The CA3108F24A24SB14F0 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent right angle plug with 12 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA-B Series

:
Right Angle Plug

:
12Contacts

:
Crimp Socket - Contacts Not Supplied

:
Reverse Bayonet

:
24A-24

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

15 total stock globally

Supplier Direct Ship

With you in 7 business days

$144.30 ( $158.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $144.30 ($158.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $141.42 ($155.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $138.53 ($152.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $135.65 ($149.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange