You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA3108F24-9PF80

Circular Connector, CA Series, Right Angle Plug, 2 Contacts, Crimp Pin, Threaded, 24-9

CA3108F24-9PF80 - Circular Connector, CA Series, Right Angle Plug, 2 Contacts, Crimp Pin, Threaded, 24-9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3108F24-9PF80
Order Code:
2006714
Product Range
CA Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
CA3108F24-9PF80   Datasheet
See all Technical Docs

Product Overview

The CA3108F24-9PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 2 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA Series

:
Right Angle Plug

:
2Contacts

:
Crimp Pin

:
Threaded

:
24-9

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 total stock globally

Supplier Direct Ship

With you in 7 business days

$162.98 ( $179.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $162.98 ($179.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $159.73 ($175.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $156.47 ($172.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $153.21 ($168.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange