You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA3108F18-4SF80A176

Circular Connector, CA Series, Right Angle Plug, 4 Contacts, Crimp Socket, Threaded, 18-4

CA3108F18-4SF80A176 - Circular Connector, CA Series, Right Angle Plug, 4 Contacts, Crimp Socket, Threaded, 18-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3108F18-4SF80A176
Order Code:
1997797
Product Range
CA Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Overview

The CA3108F18-4SF80A176 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 4 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA Series

:
Right Angle Plug

:
4Contacts

:
Crimp Socket

:
Threaded

:
18-4

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$100.61 ( $110.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $100.61 ($110.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $98.60 ($108.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $96.59 ($106.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $94.58 ($104.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange