You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA3102E18-22PB

Circular Connector, MIL-C-5015 Commercial Equivalent, 3 Contacts, 18-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3102E18-22PB
Order Code:
2497313
Product Range
MIL-C-5015 Commercial Equivalent
Technical Datasheet:
CA3102E18-22PB   Datasheet
See all Technical Docs

Product Overview

The CA3102E18-22PB is a 3-contact Receptacle for front panel-mounting with square flange. It designates a receptacle for front panel mounting with solder pin contacts to solder into printed circuits.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Industrial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-C-5015 Commercial Equivalent

:
-

:
3Contacts

:
-

:
-

:
18-22

:
Aluminium Alloy Body

:
-

:
Copper Alloy

:
-

:
-

:
-

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

148 total stock globally

Supplier Direct Ship

With you in 7 business days

$38.50 ( $42.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.50 ($42.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $37.73 ($41.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.