You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA3100E16S-4SF42
Circular Connector, CA Series, Wall Mount Receptacle, 2 Contacts, Solder Socket, Threaded, 16S-4
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA3100E16S-4SF42
- Order Code:
- 1725578
- Product Range
- CA Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- CA3100E16S-4SF42 Datasheet
Product Range Selector (CA Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA Series
- :
- Wall Mount Receptacle
- :
- 2Contacts
- :
- Solder Socket
- :
- Threaded
- :
- 16S-4
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
199 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $32.81 ($36.09) | ( ) |
3+ | $32.16 ($35.38) | ( ) |
Pricing is unavailable. Please contact customer services.