You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA06COMPG28-16SB

Circular Connector, CA-COM-B Series, Straight Plug, 20 Contacts, Solder Socket, Reverse Bayonet

CA06COMPG28-16SB - Circular Connector, CA-COM-B Series, Straight Plug, 20 Contacts, Solder Socket, Reverse Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA06COMPG28-16SB
Order Code:
1980765
Product Range
CA-COM-B Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
CA06COMPG28-16SB   Datasheet
See all Technical Docs

Product Overview

The CA06COMPG28-16SB from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent straight plug with 20 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA-COM-B Series

:
Straight Plug

:
20Contacts

:
Solder Socket

:
Reverse Bayonet

:
28-16

:
Aluminium Alloy Body

:
Zinc Die Cast, Nickel

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 total stock globally

Supplier Direct Ship

With you in 7 business days

$133.71 ( $147.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $133.71 ($147.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $131.04 ($144.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $128.37 ($141.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $125.69 ($138.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange