You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

192900-0286 - 

Circular Connector Clamp, Straight, Unsealed, 14, 13.8 mm, Trident Neptune/TNM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
192900-0286
Order Code:
2452800
Product Range
Trident Neptune/TNM Series
Technical Datasheet:
192900-0286   Datasheet
See all Technical Docs

Product Overview

The Trident Neptune/TNM series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. TNM (Trident Neptune Metal) is specifically designed to meet the needs of systems that require shielding, sealing and the extra durability of a metal shell. The combination of Trident contacts, membrane seals and the universal shielded end-bell make TNM both effective and easy to assemble. TNM features nickel plated zinc alloy shells and thermoplastic insulators.
  • UL94V-0 Flammability

Applications

Industrial, Logistics

Product Information

:
14
:
13.8mm
:
-
:
Trident Neptune/TNM Series
:
ITT Cannon Trident Neptune Series Circular Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

18 total stock globally

18 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$9.81 ( $10.79 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.81 ($10.79)
  ( )
20+ $9.31 ($10.24)
  ( )
40+ $8.86 ($9.75)