You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

127050-0216 - 

Connector, DLM2 Series, 96 Contacts, 2.54 mm, Receptacle, Crimp, 8 Rows

127050-0216 - Connector, DLM2 Series, 96 Contacts, 2.54 mm, Receptacle, Crimp, 8 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
127050-0216
Order Code:
1213045
Product Range
DLM2 Series
Technical Datasheet:
127050-0216   Datasheet
See all Technical Docs

Product Overview

The 127050-0216 is a 96-position 8-row Card Edge Receptacle with gold-plated copper alloy crimp contacts and a metal body. It is suitable for panel-mounting pattern.
  • 5A Maximum current rating
  • 1200VACrms Dielectric withstanding voltage
  • 15mR Maximum contact resistance
  • 5000MR Minimum insulation resistance
  • -55 to 105°C Operating temperature range

Applications

Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive

Product Information

:
DLM2 Series
:
96Contacts
:
2.54mm
:
Receptacle
:
Crimp
:
8Rows
:
-
:
Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

21 total stock globally

21 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

120 will be available for delivery on 26/10/19

More stock available week commencing 23/12/19

$93.19 ( $102.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $93.19 ($102.51)
  ( )
20+ $88.54 ($97.39)
  ( )
40+ $84.12 ($92.53)